
SPC-515-633AE | |
|---|---|
DigiKey Part Number | 2084-SPC-515-633AE-ND |
Manufacturer | |
Manufacturer Product Number | SPC-515-633AE |
Description | 15" STAINLESS STEEL PANEL PC W/ |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |

