SQF-SM8Z2-32GCSBC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $163.72000
Image for SQF-SM8Z2-32GCSBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SM8Z2-32GCSBC

DigiKey Part Number
2084-SQF-SM8Z2-32GCSBC-ND
Manufacturer
Manufacturer Product Number
SQF-SM8Z2-32GCSBC
Description
SSD 32GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
559.4MB/s
Speed - Write
459.5MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes