


ATS-PCB1003 | |
|---|---|
DigiKey Part Number | ATS2045-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1003 |
Description | HEATSINK TO-220 CLIPON W/TAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.76600 | $17.66 |
| 25 | $1.68240 | $42.06 |
| 50 | $1.62180 | $81.09 |
| 100 | $1.56320 | $156.32 |
| 300 | $1.47463 | $442.39 |
| 500 | $1.43512 | $717.56 |
| 1,000 | $1.38315 | $1,383.15 |
| 5,000 | $1.26944 | $6,347.20 |

