


ATS-P1-07-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1782-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-07-C2-R0 |
Description | HEATSINK 45X45X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.92400 | $59.24 |
| 25 | $5.64240 | $141.06 |
| 50 | $5.43840 | $271.92 |
| 100 | $5.24180 | $524.18 |
| 250 | $4.99240 | $1,248.10 |
| 500 | $4.81144 | $2,405.72 |
| 1,000 | $4.63685 | $4,636.85 |

