


ATS-P1-01-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1776-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-01-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.09000 | $6.09 |
| 10 | $5.38900 | $53.89 |
| 25 | $5.13320 | $128.33 |
| 50 | $4.94760 | $247.38 |
| 100 | $4.76870 | $476.87 |
| 250 | $4.54188 | $1,135.47 |
| 500 | $4.37728 | $2,188.64 |
| 1,000 | $4.21846 | $4,218.46 |

