


ATS-HP-F6L200S22W-278 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L200S22W-278-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L200S22W-278 |
Description | HEAT PIPE FLAT 3X8.05X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 27.6W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.317" (8.05mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.89000 | $15.89 |
| 10 | $14.06400 | $140.64 |
| 30 | $13.26667 | $398.00 |
| 50 | $12.91100 | $645.55 |
| 100 | $12.44350 | $1,244.35 |
| 250 | $11.85072 | $2,962.68 |
| 500 | $11.42044 | $5,710.22 |

