ATS-HP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-F6L200S22W-278

Digi-Key Part Number
684-ATS-HP-F6L200S22W-278-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-F6L200S22W-278
Supplier
Description
FLAT HEATPIPE 22W 8.1X3X200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
27.6W @ 200mm
Thermal Resistance
-
Wick Type
Sintered
Length
7.874" (200.00mm)
Width
0.317" (8.05mm)
Height
0.118" (3.00mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.09000$11.09
10$10.47300$104.73
25$9.85680$246.42
50$9.24080$462.04
100$8.62480$862.48
250$8.00876$2,002.19
500$7.85476$3,927.38
1,000$7.70074$7,700.74
Additional Resources
AttributeDescription
Other Names
-1209-ATS-HP-F6L200S22W-278
ATS2340
ATS2340-ND
684-ATS-HP-F6L200S22W-278
Standard Package10