


ATS-H1-02-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1725-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-02-C2-R0 |
Description | HEATSINK 40X40X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.32°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.40000 | $10.40 |
| 10 | $9.20500 | $92.05 |
| 25 | $8.76800 | $219.20 |
| 50 | $8.45100 | $422.55 |
| 100 | $8.14510 | $814.51 |
| 250 | $7.75732 | $1,939.33 |
| 500 | $7.47590 | $3,737.95 |
| 1,000 | $7.20437 | $7,204.37 |

