ATS-EXL76-1220-R0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advanced Thermal Solutions Inc.
In Stock: 9
Unit Price: $295.48000
Datasheet
Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL76-1220-R0

DigiKey Part Number
ATS-EXL76-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL76-1220-R0
Description
HEATSINK AL6063 1220X93.4X40MM
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
3.677" (93.40mm)
Diameter
-
Fin Height
1.575" (40.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.50°C/W @ 200 LFM
Thermal Resistance @ Natural
5.20°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes