


ATS-56010-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1341-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56010-C3-R0 |
Description | HEAT SINK 50MM X 45MM X 8.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Rectangular, Angled Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.335" (8.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.02000 | $18.02 |
| 10 | $15.94400 | $159.44 |
| 25 | $15.18680 | $379.67 |
| 50 | $14.63740 | $731.87 |
| 100 | $14.10720 | $1,410.72 |
| 300 | $13.30490 | $3,991.47 |
| 500 | $12.94694 | $6,473.47 |

