
394-70-72-591 | |
|---|---|
DigiKey Part Number | 209-394-70-72-591-ND |
Manufacturer | |
Manufacturer Product Number | 394-70-72-591 |
Description | SENSOR PHOTODIODE 675NM TO3 |
Customer Reference | |
Detailed Description | Photodiode 675nm 12ns |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 675nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1050nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 135 A/W @ 750nm | |
Response Time | 12ns | |
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Dark (Typ) | 15nA | |
Active Area | 78.54mm² | |
Viewing Angle | - | |
Operating Temperature | 1°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |

