
A952600B00 | |
|---|---|
DigiKey Part Number | 2272-A952600B00-ND |
Manufacturer | Adler Electric |
Manufacturer Product Number | A952600B00 |
Description | 1500 Vdc 60 A 24x65 mm Cartridge |
Customer Reference | |
Detailed Description | 60 A 1500 V Fuse Cartridge Requires Holder Cartridge |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Case | Breaking Capacity @ Rated Voltage 30kA |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 90°C |
Fuse Type | Size / Dimension 0.944" Dia x 2.559" L (24.00mm x 65.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $20.00000 | $2,240.00 |


