
AT45DB641E-MHN2B-T | |
|---|---|
DigiKey Part Number | AT45DB641E-MHN2B-TTR-ND - Tape & Reel (TR) AT45DB641E-MHN2B-TCT-ND - Cut Tape (CT) AT45DB641E-MHN2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB641E-MHN2B-T |
Description | IC FLASH 64MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB641E-MHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 32K pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $6.15200 | $61.52 |
| 25 | $5.96720 | $149.18 |
| 50 | $5.82740 | $291.37 |
| 100 | $5.68780 | $568.78 |
| 250 | $5.50464 | $1,376.16 |
| 500 | $5.36770 | $2,683.85 |
| 1,000 | $5.23264 | $5,232.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $4.89516 | $29,370.96 |

