
EB171A-05-H | |
|---|---|
DigiKey Part Number | 2057-EB171A-05-H-ND |
Manufacturer | |
Manufacturer Product Number | EB171A-05-H |
Description | EURO BLOCK, 5 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.70900 | $67.09 |
| 40 | $5.58750 | $223.50 |
| 80 | $5.17113 | $413.69 |
| 120 | $4.96617 | $595.94 |
| 280 | $4.61689 | $1,292.73 |
| 520 | $4.41881 | $2,297.78 |
| 1,000 | $4.25200 | $4,252.00 |

