
BB8H-SC-028-G-2.05-HF-T/R | |
|---|---|
DigiKey Part Number | 2057-BB8H-SC-028-G-2.05-HF-T/RTR-ND - Tape & Reel (TR) 2057-BB8H-SC-028-G-2.05-HF-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BB8H-SC-028-G-2.05-HF-T/R |
Description | CONN SOCKET 28POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.57500 | $16,725.00 |

