Image for 125SH-D-30-TR-SMT-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-D-30-TR-SMT-T/R

DigiKey Part Number
2057-125SH-D-30-TR-SMT-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
125SH-D-30-TR-SMT-T/R
Description
125SH-D-30-TR-SMT-T/R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Insulation Height
0.134" (3.40mm)
Packaging
Tape & Reel (TR)
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
100VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.34257$4,027.71
Manufacturers Standard Package