
3088 | |
|---|---|
DigiKey Part Number | 1528-1669-ND |
Manufacturer | |
Manufacturer Product Number | 3088 |
Description | 0.56" 4-DIGIT 7-SEGMENT W/O LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | HT16K33 7-Segment 4-Digit Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | HT16K33 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Header(s) Not Installed, Display Not Included | |
Primary Attributes | Without Display | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.95000 | $7.95 |


