4167
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4167

DigiKey Part Number
1528-2937-ND
Manufacturer
Manufacturer Product Number
4167
Description
LED MOD BLUE ROUND 1W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Blue Round, Plug and Play
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
9V ~ 12V
Lumens/Watt @ Current - Test
-
Current - Max
100mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.95000$6.95
Manufacturers Standard Package