
3683 | |
|---|---|
DigiKey Part Number | 1528-3683-ND |
Manufacturer | |
Manufacturer Product Number | 3683 |
Description | LED MOD CL WHT LNR STRIP 5800K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5800K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 131lm (Typ) | |
Current - Test | 65mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 450mA | |
CRI (Color Rendering Index) | 76 (Typ) | |
Viewing Angle | - | |
Features | Dimming | |
Size / Dimension | 305.00mm L x 63.50mm W | |
Height | 0.40mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.12000 | $23.12 |

