


2675 | |
|---|---|
DigiKey Part Number | 1528-1985-ND |
Manufacturer | |
Manufacturer Product Number | 2675 |
Description | GRAPHIC DISPLAY MONOCHROME BLUE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue Monochrome I2C 2.3" (58.42mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.3" (58.42mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 32 | |
Interface | I2C | |
Graphics Color | Blue | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.95000 | $39.95 |

