2021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 14
Unit Price: $22.50000
Datasheet
LSM9DS0 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2021

DigiKey Part Number
1528-1205-ND
Manufacturer
Manufacturer Product Number
2021
Description
BREAKOUT ACCEL/MAG/GYR/TEMP 9DOF
Customer Reference
Detailed Description
LSM9DS0 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
-
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
3.3V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
LSM9DS0
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes