Enclosed AC DC Converters 1 Output 3.3V 90 ~ 132 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3.3MT65

DigiKey Part Number
5006-W3.3MT65-ND
Manufacturer
Manufacturer Product Number
W3.3MT65
Description
AC/DC CONVERTER 3.3V 215W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 90 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
1.4 kV
Part Status
Active
Efficiency
65%
Type
Enclosed
Operating Temperature
0°C ~ 71°C
Number of Outputs
1
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Voltage - Input
90 ~ 132 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
3.3V
Size / Dimension
6.34" L x 6.34" W x 3.44" H (161.0mm x 161.0mm x 87.4mm)
Current - Output 1
65 A
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Acopian Power Supplies
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,232.60000$1,232.60
5$1,227.08200$6,135.41
10$1,221.57000$12,215.70
25$1,216.05760$30,401.44