
22AB50 | |
|---|---|
DigiKey Part Number | 5006-22AB50-ND |
Manufacturer | |
Manufacturer Product Number | 22AB50 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 22V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 500 mA |
Mfr | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 2.16" H (89.7mm x 64.3mm x 54.9mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cULus, cURus |
Voltage - Output 1 22V | Standard Number 60950-1; UL 508 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.51000 | $308.51 |
| 5 | $302.72400 | $1,513.62 |
| 10 | $296.93600 | $2,969.36 |
| 25 | $291.14840 | $7,278.71 |

