Nitrile Rubber Gloves, Non Gendered - Dissipative 2XLarge Chemical Resistant, Latex Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL12NI-2XL

DigiKey Part Number
ST1188-ND
Manufacturer
Manufacturer Product Number
GL12NI-2XL
Description
GLOVES NITRILE RUBBER - 2XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Nitrile Rubber Gloves, Non Gendered - Dissipative 2XLarge Chemical Resistant, Latex Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Gloves, Non Gendered - Dissipative
Size
2XLarge
Material
Nitrile Rubber
Color
-
Features
Chemical Resistant, Latex Free
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$63.20000$63.20
Manufacturers Standard Package