
91782-31408-NV-01 | |
|---|---|
DigiKey Part Number | 4294-91782-31408-NV-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91782-31408-NV-01 |
Description | MXM-3 PCIE 4 0.5MM 314P H 7.5MM |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Aces Connectors | Features Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type MXM 3.0 | Contact Finish Gold |
Gender Female | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions/Bay/Row 157 | Color Black |
Number of Positions 314 | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $3.07482 | $8,609.50 |











