
51625-01001-001 | |
|---|---|
DigiKey Part Number | 4294-51625-01001-001TR-ND - Tape & Reel (TR) 4294-51625-01001-001CT-ND - Cut Tape (CT) 4294-51625-01001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51625-01001-001 |
Description | 0.5MM PITCH 10P EASY-ON FPC CONN |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.071" (1.80mm) |
Manufacturer Aces Connectors | Locking Feature Flip Lock |
Series | Cable End Type Tabbed, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Actuator Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.23000 | $5.75 |
| 50 | $0.21900 | $10.95 |
| 100 | $0.20840 | $20.84 |
| 250 | $0.19536 | $48.84 |
| 500 | $0.18602 | $93.01 |
| 1,000 | $0.17713 | $177.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17363 | $347.26 |
| 4,000 | $0.16534 | $661.36 |
| 6,000 | $0.16067 | $964.02 |
| 10,000 | $0.15499 | $1,549.90 |
| 14,000 | $0.15135 | $2,118.90 |
| 20,000 | $0.14759 | $2,951.80 |

