
51614-00601-002 | |
|---|---|
DigiKey Part Number | 4294-51614-00601-002TR-ND - Tape & Reel (TR) 4294-51614-00601-002CT-ND - Cut Tape (CT) 4294-51614-00601-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51614-00601-002 |
Description | 0.5MM PITCH 6P EASY-ON FPC CONN |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22500 | $2.25 |
| 25 | $0.21080 | $5.27 |
| 50 | $0.20080 | $10.04 |
| 100 | $0.19110 | $19.11 |
| 250 | $0.17912 | $44.78 |
| 500 | $0.17056 | $85.28 |
| 1,000 | $0.16241 | $162.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15160 | $606.40 |
| 8,000 | $0.14436 | $1,154.88 |
| 12,000 | $0.14029 | $1,683.48 |
| 20,000 | $0.13533 | $2,706.60 |
| 28,000 | $0.13215 | $3,700.20 |
| 40,000 | $0.12887 | $5,154.80 |

