
50419-0144D-002 | |
|---|---|
DigiKey Part Number | 4294-50419-0144D-002TR-ND - Tape & Reel (TR) 4294-50419-0144D-002CT-ND - Cut Tape (CT) 4294-50419-0144D-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50419-0144D-002 |
Description | 14P, 1MM WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.61000 | $6.10 |
| 100 | $0.51810 | $51.81 |
| 500 | $0.46240 | $231.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45326 | $453.26 |
| 2,000 | $0.43162 | $863.24 |
| 3,000 | $0.41944 | $1,258.32 |
| 5,000 | $0.40460 | $2,023.00 |
| 7,000 | $0.39511 | $2,765.77 |
| 10,000 | $0.38530 | $3,853.00 |






