
OPENIMU300ZI | |
|---|---|
DigiKey Part Number | 2783-OPENIMU300ZI-ND |
Manufacturer | |
Manufacturer Product Number | OPENIMU300ZI |
Description | OPEN SOURCE IMU 9DOF - UART/SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI, UART Output |
Datasheet | Datasheet |
Category | Output Type SPI, UART |
Manufacturer ACEINNA, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Box | Package / Case Module |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis |

