
OPENIMU300RI EVK | |
|---|---|
DigiKey Part Number | 2783-OPENIMU300RIEVK-ND |
Manufacturer | |
Manufacturer Product Number | OPENIMU300RI EVK |
Description | Eval Board for OPENIMU300RIEVK |
Customer Reference | |
Detailed Description | OPENIMU300RI - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface CAN, RS-232 |
Manufacturer ACEINNA, Inc. | Voltage - Supply 5V ~ 32V |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Utilized IC / Part OPENIMU300RI |
Sensing Range ±8g; ±400°/s; ±8Gauss |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $560.00000 | $560.00 |

