cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP4N02GS28E1SN-C4H

DigiKey Part Number
3642-AMP4N02GS28E1SN-C4H-ND
Manufacturer
Manufacturer Product Number
AMP4N02GS28E1SN-C4H
Description
MODUL DDR4 SODIMM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SODIMM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Accelerated Memory Production, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SODIMM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Accelerated Memory Production Inc.
A separate $65.95 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$103.52000$103.52