cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP4L08GD45E2SP-C7J

DigiKey Part Number
3642-AMP4L08GD45E2SP-C7J-ND
Manufacturer
Manufacturer Product Number
AMP4L08GD45E2SP-C7J
Description
MODUL DDR4 LRDIMM 64GB 288LRDIMM
Customer Reference
Detailed Description
Memory Module DDR4 LRDIMM 64GB 288-LRDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Accelerated Memory Production, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 LRDIMM
Memory Size
64GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-LRDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Accelerated Memory Production Inc.
A separate $65.95 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$397.67000$397.67