



EVY1430SW-036 | |
|---|---|
DigiKey Part Number | 5148-EVY1430SW-036TB-ND - Tape & Box (TB) |
Manufacturer | AC WORKS® |
Manufacturer Product Number | EVY1430SW-036 |
Description | NEMA 14-30 4-Prong Plug to Two N |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black, Gray NEMA L14-20P To NEMA L14-20R (2) STW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC WORKS® | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L14-20P | |
2nd Connector | NEMA L14-20R (2) | |
Number of Conductors | 4 | |
Cord Type | STW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approved Countries | Canada, United States | |
Color | Black, Gray | |
Voltage Rating | 125V, 250V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Switch |




