
AM1109 | |
|---|---|
DigiKey Part Number | 2977-AM1109TR-ND - Tape & Reel (TR) 2977-AM1109CT-ND - Cut Tape (CT) 2977-AM1109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1109 |
Description | 2-20 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 20GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 16dBm | |
Gain | 14dB | |
Noise Figure | 2dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 54mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.59000 | $190.59 |
| 10 | $174.75700 | $1,747.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $150.31120 | $15,031.12 |



