



AWSZT-24.00CV-T | |
|---|---|
DigiKey Part Number | 535-10028-2-ND - Tape & Reel (TR) 535-10028-1-ND - Cut Tape (CT) 535-10028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSZT-24.00CV-T |
Description | CERAMIC RES 24.0000MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSZT-24.00CV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 24 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1512 (3731 Metric) | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.66200 | $6.62 |
| 25 | $0.62600 | $15.65 |
| 50 | $0.60000 | $30.00 |
| 100 | $0.57520 | $57.52 |
| 250 | $0.54400 | $136.00 |
| 500 | $0.52148 | $260.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49992 | $499.92 |
| 2,000 | $0.47925 | $958.50 |
| 3,000 | $0.46756 | $1,402.68 |
| 5,000 | $0.45324 | $2,266.20 |
| 7,000 | $0.44406 | $3,108.42 |
| 10,000 | $0.43453 | $4,345.30 |

