
ATX-13-F-38.400MHZ-F05-T | |
|---|---|
DigiKey Part Number | 535-ATX-13-F-38.400MHZ-F05-TTR-ND - Tape & Reel (TR) 535-ATX-13-F-38.400MHZ-F05-TCT-ND - Cut Tape (CT) 535-ATX-13-F-38.400MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-13-F-38.400MHZ-F05-T |
Description | XTAL OSC TCXO 38.4 MHZ CLPSNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATX-13-F-38.400MHZ-F05-T Models |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $2.45500 | $24.55 |
| 25 | $2.32200 | $58.05 |
| 50 | $2.22580 | $111.29 |
| 100 | $2.13380 | $213.38 |
| 250 | $2.01796 | $504.49 |
| 500 | $1.93460 | $967.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85475 | $1,854.75 |
| 2,000 | $1.77827 | $3,556.54 |
| 3,000 | $1.73505 | $5,205.15 |
| 5,000 | $1.68211 | $8,410.55 |

