



ASVMB-18.432MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11207-2-ND - Tape & Reel (TR) 535-11207-1-ND - Cut Tape (CT) 535-11207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-18.432MHZ-LY-T |
Description | MEMS OSC XO 18.4320MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-18.432MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN Exposed Pad |
Type | Supplier Device Package 4-QFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 10 | $3.71400 | $37.14 |
| 25 | $3.51280 | $87.82 |
| 50 | $3.36740 | $168.37 |
| 100 | $3.22820 | $322.82 |
| 250 | $3.05308 | $763.27 |
| 500 | $2.99880 | $1,499.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.80645 | $2,806.45 |
| 2,000 | $2.69087 | $5,381.74 |
| 3,000 | $2.62554 | $7,876.62 |

