ASFL1-1.8432MHZ-EC-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 6,421
Unit Price: $1.31000
Datasheet

Similar


Abracon LLC
In Stock: 1,979
Unit Price: $1.28000
Datasheet
1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASFL1-1.8432MHZ-EC-T

DigiKey Part Number
300-8237-1-ND - Cut Tape (CT)
300-8237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-1.8432MHZ-EC-T
Description
XTAL OSC XO 1.8432MHZ HCMOS TTL
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-1.8432MHZ-EC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.