Parametric Equivalent



ASTMKJ-32.768KHZ-LQ-D26-T | |
|---|---|
DigiKey Part Number | 535-12981-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMKJ-32.768KHZ-LQ-D26-T |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ASTMKJ-32.768KHZ-LQ-D26-T Models |
Category | Voltage - Supply 1.5V ~ 3.63V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.4µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-UFBGA, CSPBGA |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output NanoDrive™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1532AI-J4-D14-32.768E | SiTime | 0 | 1473-32146-2-ND | $0.71690 | Parametric Equivalent |


