47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 252mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 252mOhm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S6055-470M-T

DigiKey Part Number
535-13624-2-ND - Tape & Reel (TR)
535-13624-1-ND - Cut Tape (CT)
535-13624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S6055-470M-T
Description
FIXED IND 47UH 1.5A 252 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 252mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S6055-470M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
252mOhm
Q @ Freq
-
Frequency - Self Resonant
6.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.34000$3.40
25$0.31400$7.85
50$0.29620$14.81
100$0.27920$27.92
250$0.25832$64.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.23401$187.21
1,600$0.22065$353.04
2,400$0.21320$511.68
4,000$0.20417$816.68
5,600$0.19843$1,111.21
8,000$0.19254$1,540.32
Manufacturers Standard Package