



ASPIAIG-S6055-151M-T | |
|---|---|
DigiKey Part Number | 535-13627-2-ND - Tape & Reel (TR) 535-13627-1-ND - Cut Tape (CT) 535-13627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-151M-T |
Description | FIXED IND 150UH 900MA 686 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 900 mA 686mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-151M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 686mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34000 | $3.40 |
| 25 | $0.31400 | $7.85 |
| 50 | $0.29620 | $14.81 |
| 100 | $0.27920 | $27.92 |
| 250 | $0.25832 | $64.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.23401 | $187.21 |
| 1,600 | $0.22065 | $353.04 |
| 2,400 | $0.21320 | $511.68 |
| 4,000 | $0.20417 | $816.68 |
| 5,600 | $0.19843 | $1,111.21 |
| 8,000 | $0.19254 | $1,540.32 |

