



ASPIAIG-S6055-101M-T | |
|---|---|
DigiKey Part Number | 535-13626-2-ND - Tape & Reel (TR) 535-13626-1-ND - Cut Tape (CT) 535-13626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-101M-T |
Description | FIXED IND 100UH 1.1A 434 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 434mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-101M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 434mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.23388 | $187.10 |
| 1,600 | $0.22052 | $352.83 |
| 2,400 | $0.21307 | $511.37 |
| 4,000 | $0.20404 | $816.16 |
| 5,600 | $0.19831 | $1,110.54 |
| 8,000 | $0.19242 | $1,539.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.30920 | $7.73 |
| 50 | $0.29160 | $14.58 |
| 100 | $0.27480 | $27.48 |
| 250 | $0.25424 | $63.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33900 | $3.39 |
| 25 | $0.31400 | $7.85 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.27910 | $27.91 |
| 250 | $0.25816 | $64.54 |

