



ASPI-4030S-3R3M-T | |
|---|---|
DigiKey Part Number | 535-12320-2-ND - Tape & Reel (TR) 535-12320-1-ND - Cut Tape (CT) 535-12320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-3R3M-T |
Description | FIXED IND 3.3UH 2.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.4 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-3R3M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.20150 | $20.15 |
| 1,000 | $0.16572 | $165.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15626 | $312.52 |
| 4,000 | $0.14734 | $589.36 |
| 6,000 | $0.14236 | $854.16 |
| 10,000 | $0.13634 | $1,363.40 |
| 14,000 | $0.13251 | $1,855.14 |
| 20,000 | $0.12858 | $2,571.60 |

