2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0630HI-2R2M-T15

DigiKey Part Number
535-ASPI-0630HI-2R2M-T15TR-ND - Tape & Reel (TR)
535-ASPI-0630HI-2R2M-T15CT-ND - Cut Tape (CT)
535-ASPI-0630HI-2R2M-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0630HI-2R2M-T15
Description
FIXED IND 2.2UH 8A 20 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0630HI-2R2M-T15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,923
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.54800$5.48
100$0.45100$45.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.35837$537.56
3,000$0.33795$1,013.85
4,500$0.32656$1,469.52
7,500$0.31276$2,345.70
10,500$0.30401$3,192.11
15,000$0.29500$4,425.00
Manufacturers Standard Package