10 µH Shielded Wirewound Inductor 1 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 1 A 75mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0403S-100M-T

DigiKey Part Number
535-ASPI-0403S-100M-TTR-ND - Tape & Reel (TR)
535-ASPI-0403S-100M-TCT-ND - Cut Tape (CT)
535-ASPI-0403S-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0403S-100M-T
Description
FIXED IND 10UH 1A 75 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0403S-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.78100$7.81
100$0.64190$64.19
1,000$0.52800$528.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.48860$1,221.50
5,000$0.46081$2,304.05
7,500$0.44531$3,339.82
12,500$0.42655$5,331.88
17,500$0.42375$7,415.62
Manufacturers Standard Package