
ABM10W-25.0000MHZ-8-R60-D7G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-25.0000MHZ-8-R60-D7G-T3TR-ND - Tape & Reel (TR) 535-ABM10W-25.0000MHZ-8-R60-D7G-T3CT-ND - Cut Tape (CT) 535-ABM10W-25.0000MHZ-8-R60-D7G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-8-R60-D7G-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-8-R60-D7G-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.57300 | $5.73 |
| 25 | $0.54200 | $13.55 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.49810 | $49.81 |
| 250 | $0.47104 | $117.76 |
| 500 | $0.45152 | $225.76 |
| 1,000 | $0.43285 | $432.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40483 | $1,214.49 |
| 6,000 | $0.38810 | $2,328.60 |
| 9,000 | $0.37864 | $3,407.76 |
| 15,000 | $0.36706 | $5,505.90 |
| 21,000 | $0.35963 | $7,552.23 |

