32.768 kHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
ASHEK SERIES
Abracon: Who We Are Today

ASHEK2-32.768KHZ-LT

DigiKey Part Number
535-10308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASHEK2-32.768KHZ-LT
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASHEK2-32.768KHZ-LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
-140ppm, +10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.5µA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.