
ASFLMPLV-100.000MHZ-XR | |
|---|---|
DigiKey Part Number | 6290-ASFLMPLV-100.000MHZ-XR-ND |
Manufacturer | |
Manufacturer Product Number | ASFLMPLV-100.000MHZ-XR |
Description | MEMs Osc 100 MHz LVDS 5032 6-SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | 25ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 32mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.38000 | $10.38 |
| 10 | $9.64000 | $96.40 |
| 25 | $9.00000 | $225.00 |
| 50 | $8.18000 | $409.00 |
| 100 | $6.75000 | $675.00 |

