


ASEM1-80.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9776-2-ND - Tape & Reel (TR) 535-9776-1-ND - Cut Tape (CT) 535-9776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-80.000MHZ-LC-T |
Description | MEMS OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-80.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.40700 | $24.07 |
| 25 | $2.27640 | $56.91 |
| 50 | $2.18240 | $109.12 |
| 100 | $2.09210 | $209.21 |
| 250 | $1.97856 | $494.64 |
| 500 | $1.89682 | $948.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81853 | $1,818.53 |
| 2,000 | $1.74353 | $3,487.06 |
| 3,000 | $1.70115 | $5,103.45 |
| 5,000 | $1.64924 | $8,246.20 |

