ASDMPALV-148.5000MHZ-LR-PD-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $3.37643
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $3.67477
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $3.52600
Datasheet
New at DigiKey
Image for ASDMPALV-148.5000MHZ-LR-PD-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDMPALV-148.5000MHZ-LR-PD-T

DigiKey Part Number
535-ASDMPALV-148.5000MHZ-LR-PD-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASDMPALV-148.5000MHZ-LR-PD-T
Description
MEMS OSC 148.5000MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.23920$3,239.20
Manufacturers Standard Package